Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9072109Copy
Manufacturer Standard Lead Time12 weeks
Order Code774650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.020 (CNY233.9326) |
| 5+ | CNY201.710 (CNY227.9323) |
| 10+ | CNY194.740 (CNY220.0562) |
| 20+ | CNY190.850 (CNY215.6605) |
| 50+ | CNY186.960 (CNY211.2648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.02 (CNY233.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9072109Copy
Manufacturer Standard Lead Time12 weeks
Order Code774650
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric65mm
External Depth - Metric119.99mm
IP RatingIP41
Body ColourBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9072109 is a non-metallic Hand-held Enclosure made of ABS. The pocket-sized DATEC-POCKET-BOX offers a remarkable amount of technology in a minimum of space as well as sturdy construction. The sealing fitted in the upper and lower parts ensure greater protection against dust and water entry. It has battery compartment accessible from the outside with screwed battery compartment lid in case bottom.
- REACH compliant
- UL94-HB Flammability rating
- Recessed control area for membrane keyboards
- Screw pillars prepared for mounting PCBs in the top and base
- Plain surfaces for individual machining and interfaces
- Optionally in infra-red permeable material from stock
- Utmost efficiency the case is equipped with a recessed and polished front face
- Case can easily be used in rough conditions
Applications
Industrial
Contents
Case-top and base, Battery compartment lid and Assembly kit.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
22mm
External Depth - Metric
119.99mm
Body Colour
Black
External Height - Imperial
0.87"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (2)
Alternatives for A9072109
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
