Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.980 (CNY63.2574) |
| 5+ | CNY53.240 (CNY60.1612) |
| 10+ | CNY51.660 (CNY58.3758) |
| 20+ | CNY50.180 (CNY56.7034) |
| 50+ | CNY48.710 (CNY55.0423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.98 (CNY63.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
External Width - Metric
38.6mm
External Height - Imperial
0.69"
Product Range
P Series
External Height - Metric
17.53mm
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834

