Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1721531-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code1891884
Also Known AsPCJ-105D3MH,303
Your Part Number
733 In Stock
Need more?
733 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.910 (CNY20.2383) |
| 10+ | CNY16.460 (CNY18.5998) |
| 25+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY14.980 (CNY16.9274) |
| 100+ | CNY14.060 (CNY15.8878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.91 (CNY20.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1721531-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code1891884
Also Known AsPCJ-105D3MH,303
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance125ohm
Product Overview
The PCJ-105D3MH,303 is a miniature PCB Relay with DC coil. This PCJ-series relay has 1-form-A (1NO) AgNi single contact with wash tight sealing and standard version. Typical applications such as home appliances.
- PCB terminal type
- 200mW Coil power
- -40 to 85°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Coil Voltage
5VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
125ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004007
