Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoT77S1D10-05Copy
Manufacturer Standard Lead Time38 weeks
Order Code2468662
Product RangeT77 Series
Also Known As1393194-7, T77S1D10-05
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 5+ | CNY24.380 (CNY27.5494) |
| 10+ | CNY23.610 (CNY26.6793) |
| 20+ | CNY23.270 (CNY26.2951) |
| 50+ | CNY22.930 (CNY25.9109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.14 (CNY28.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoT77S1D10-05Copy
Manufacturer Standard Lead Time38 weeks
Order Code2468662
Product RangeT77 Series
Also Known As1393194-7, T77S1D10-05
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeT77 Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact Material-
Coil Resistance56ohm
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The T77 series 10A Miniature Relay with 1-form-A contact arrangements. It is small size suitable for high density PC board mounting.
- Creepage spacing of 6.5mm between contact and coil
- 4000VAC Dielectric strength between contact and coil
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
56ohm
Coil Voltage
5VDC
Product Range
T77 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
-
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
