
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.100 (CNY76.953) |
| 10+ | CNY52.900 (CNY59.777) |
| 25+ | CNY49.100 (CNY55.483) |
| 50+ | CNY47.010 (CNY53.1213) |
| 100+ | CNY44.910 (CNY50.7483) |
| 250+ | CNY42.780 (CNY48.3414) |
| 500+ | CNY41.730 (CNY47.1549) |
Product Information
Product Overview
SPF5020CMBAKES is a PF5020 multi-channel PMIC device designed to be used for high performance automotive and industrial applications. The PF5020 is also highly configurable making it a perfect companion and fit for various system level power requirements. Integrated and independent voltage monitoring circuits ensure compliance with ISO 26262 standard and functional safety up to ASIL B level. The PF5020 is also available as a standard non-safety device for applications that don’t require ISO compliance. The PF5020 is suitable for a variety of applications including infotainment, ADAS, vision and RADAR either as a standalone power solution or also as a companion to another NXP PMIC like the PF8200 or an SBC like the FS8500.
- Three high-efficiency BUCK converters
- RTC supply and coin cell charger, VTT termination for memory rails
- i.MX, i.MX RT1170 and S32 MCU supported
- OTP (One-time programmable) memory for flexible device configuration
- High speed I²C interface and input control (3.4MHz)
- Individual ENABLE control and PGOOD monitoring circuits
- External clock synchronization, frequency spread spectrum
- 5.5V supply voltage
- 40-pin HVQFN package
- Operating temperature range from -40°C to +125°C
Technical Specifications
PMIC for i.MX8, RT1170 Processors
3
4
40Pins
125°C
-
5.5V
1
HVQFN
-40°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
