Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC33771CTP1MAECopy
Manufacturer Standard Lead Time33 weeks
Order Code4784219
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.780 (CNY125.1814) |
| 10+ | CNY106.000 (CNY119.780) |
| 25+ | CNY101.220 (CNY114.3786) |
| 50+ | CNY96.450 (CNY108.9885) |
| 100+ | CNY91.670 (CNY103.5871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.78 (CNY125.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC33771CTP1MAECopy
Manufacturer Standard Lead Time33 weeks
Order Code4784219
Battery TypeLi-Ion
InterfacesSPI, TPL
No. of Cells14Cells
Supply Voltage Min9.6V
Supply Voltage Max63V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
SC33771CTP1MAE is a 14-channel Li-Ion battery cell controller IC. It is designed for automotive and industrial applications such as HEV, EV, ESS, UPS systems. It features ADC conversions on the differential cell voltages with averaging up to 256 samples and currents as well as coulomb counting and temperature measurements.
- Embedded balancing transistors and diagnostics to simplify applications
- Loopback support for one daisy chain
- Supply voltage: 9.6V ≤ VPWR ≤ 61.6V operation, 75V transient
- OV/UV, OT/UT, OC fault verification, sleep mode OV/UV, OT/UT monitoring
- Support ISO 26262, up to ASIL D safety capability, hot plug capable and AEC Q-100 qualified
- Integrated current sensor with PGA, integrated coulomb counter
- ±0.5% accuracy from milliamps to kiloamps
- 9.6V to 63V supply voltage
- 64-pin LQFP-EP package
- Operating temperature range from -40°C to +105°C
Technical Specifications
Battery Type
Li-Ion
No. of Cells
14Cells
Supply Voltage Max
63V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
SPI, TPL
Supply Voltage Min
9.6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
