Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912XET256J2MAACopy
Order Code2453527
Product RangeS12X Family S12XE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.980 (CNY141.2274) |
| 10+ | CNY115.520 (CNY130.5376) |
| 25+ | CNY114.870 (CNY129.8031) |
| 50+ | CNY114.210 (CNY129.0573) |
| 100+ | CNY113.550 (CNY128.3115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.98 (CNY141.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912XET256J2MAACopy
Order Code2453527
Product RangeS12X Family S12XE Series Microcontrollers
Technical Datasheet
Product RangeS12X Family S12XE Series Microcontrollers
Device CoreS912X
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S12X Family S12XE Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
QFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
MSL
MSL 3 - 168 hours
Device Core
S912X
Operating Frequency Max
50MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XE
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
