Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,896.040 (CNY2,142.5252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,896.04 (CNY2,142.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS12ZVML-MINIKITCopy
Order Code2985274
Silicon ManufacturerNXP
Silicon Core NumberMC9S12ZVML128
Kit Application TypePower Management - Motor Control
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Core ArchitectureS12Z
Core Sub-ArchitectureS12ZVM
Silicon Family NameS12 MagniV
Kit ContentsEvaluation Board S12ZVML, 3-Phase Linix 45ZWN24-40 PM Motor, Power Supply and Cable, USB cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S12ZVML-MINIKIT is a S12ZVML-MINIBRD with a Linix PM motor. The MINIBRD board designed to demonstrate the minimal hardware configuration needed for a 3-phase BLDC and PMSM sensorless motor control application to achieve minimum board size.
- MC9S12ZVML128 MCU
- Power supply voltage in the range of -25V to +25V, nominal +12V
- Reverse battery protection
- Load current in range of -10A to +10A
- Load current monitoring
- Boost circuitry designed to allow driving Vgs = 10V MOSFETs from a +3.5V power supply
- On-board charge pumps to allow driving the high side MOSFETs
- Analogue and digital inputs for target application control and monitoring
- Board size of 5cm x 9cm
Contents
S12ZVML-based evaluation board, 3-phase Linix 45ZWN24-40 PM motor, Power Supply and cable, USB cable, Get started card with support package information.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Motor Control
Core Architecture
S12Z
Silicon Family Name
S12 MagniV
Product Range
-
Silicon Core Number
MC9S12ZVML128
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Core Sub-Architecture
S12ZVM
Kit Contents
Evaluation Board S12ZVML, 3-Phase Linix 45ZWN24-40 PM Motor, Power Supply and Cable, USB cable
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
