Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,867.960 (CNY3,240.7948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,867.96 (CNY3,240.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS12ZVMAEVBCopy
Order Code2985279
Silicon ManufacturerNXP
Silicon Core NumberS12ZVMA
Kit Application TypePower Management
Application Sub TypeMotor Control
Core ArchitectureS12Z
Core Sub-Architecture-
Silicon Family NameS12 MagniV
Kit ContentsEvaluation Board S12ZVMA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Development board for the S12 MagniV® S12ZVM 16-bit MCUs targeted for DC motor control applications and simple loads to be controlled via LIN or PWM command. Integrated LIN-PHY, 12V-Vreg and Gate Driver Unit (GDU) allow building extremely compact solutions for DC-motors, solenoids or resistive loads.
- S912ZVMBA6 in 48 LQFP, 64KB in flash
- Built-in OSBDM debugger
- Connector interface for 2-ch half-bridge MOSFET gate driver
- USB to SCI interface
- LIN connector
- Hall-sensor interface and connector
- Temperature sensor
- One general purpose potentiometer
- 4 LEDs
- 4 push buttons
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Core Architecture
S12Z
Silicon Family Name
S12 MagniV
Product Range
-
Silicon Core Number
S12ZVMA
Application Sub Type
Motor Control
Core Sub-Architecture
-
Kit Contents
Evaluation Board S12ZVMA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
