Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY36.580 (CNY41.3354) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY146,320.00 (CNY165,341.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7220EV/C101YCopy
Order Code4784279
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageVFBGA
Output Power2.3W
RF IC Case StyleVFBGA
No. of Pins64Pins
Current Consumption20mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Current Consumption
20mA
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Output Power
2.3W
No. of Pins
64Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
