Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5190B2EV/C131K.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4838965
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.030 (CNY64.4439) |
| 10+ | CNY46.450 (CNY52.4885) |
| 25+ | CNY43.180 (CNY48.7934) |
| 50+ | CNY41.290 (CNY46.6577) |
| 100+ | CNY41.220 (CNY46.5786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.03 (CNY64.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B2EV/C131K.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4838965
RF Primary FunctionNFC Frontend
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.4V
Programmable Memory-
Supply Voltage Max5.5V
IC Case / PackageVFBGA
Output Power2.3W
RF IC Case StyleVFBGA
No. of Pins64Pins
InterfacesSPI
Operating Temperature Min-40°C
Current Consumption20mA
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
NFC Frontend
Frequency Max
13.56MHz
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Output Power
2.3W
No. of Pins
64Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Current Consumption
20mA
Operating Temperature Max
85°C
Frequency Min
-
RFID IC Type
Read, Write
Programmable Memory
-
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655996
