Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF7952ATT/M1CC15,Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2902558RL
Cut Tape2902558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY87.530 | CNY87.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.530 (CNY98.9089) |
| 10+ | CNY71.290 (CNY80.5577) |
| 25+ | CNY66.270 (CNY74.8851) |
| 50+ | CNY63.370 (CNY71.6081) |
| 100+ | CNY60.830 (CNY68.7379) |
| 250+ | CNY57.960 (CNY65.4948) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Active Tag IC and Processor (ACTIC-Pro) ideally suited for automotive applications with combined vehicle immobilization and keyless entry/start functions. The device incorporates an advanced power management that supports battery voltage measurement and ultra-low power mode.
- High performance single chip security transponder, 7 keyless entry and RISC controller
- 512byte EEPROM for extended data storage
- 32bit unique device and product type identification
- Custom programmable transponder operation
- Built-in HT2 based transponder emulation
- Functional compatible with transponder family PCF7936/37
- Single level interrupt architecture
- Programmable battery low detection
- Programmable voltage comparator with input source select
Technical Specifications
Supply Voltage Min
-
Programmable Memory
512B
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
-
No. of Pins
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
