Print Page
Image is for illustrative purposes only. Please refer to product description.

310 In Stock
Need more?
310 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.690 (CNY112.6497) |
| 10+ | CNY79.390 (CNY89.7107) |
| 25+ | CNY75.020 (CNY84.7726) |
| 50+ | CNY72.020 (CNY81.3826) |
| 100+ | CNY69.020 (CNY77.9926) |
| 250+ | CNY67.540 (CNY76.3202) |
| 500+ | CNY66.060 (CNY74.6478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.69 (CNY112.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMVR5510AMDA0ESCopy
Order Code4838801
IC TypePMIC
Supply Voltage60V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators4
No. of Regulated Outputs9
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
9
No. of Pins
56Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
60V
No. of LDO Regulators
4
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.669514
