Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPF53BDAMMA1ESCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838947
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.390 (CNY50.1607) |
| 10+ | CNY34.120 (CNY38.5556) |
| 25+ | CNY31.620 (CNY35.7306) |
| 50+ | CNY30.350 (CNY34.2955) |
| 100+ | CNY29.080 (CNY32.8604) |
| 250+ | CNY28.230 (CNY31.8999) |
| 500+ | CNY27.570 (CNY31.1541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.39 (CNY50.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF53BDAMMA1ESCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838947
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current12A
IC Case / PackageHWQFN
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max1.2V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseHWQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency3MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
HWQFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
12A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
1.2V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
HWQFN
Switching Frequency
3MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538
