Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPF5200AMBA1ESCopy
Manufacturer Standard Lead Time8 weeks
Order Code4839008
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.270 (CNY83.9251) |
| 10+ | CNY57.490 (CNY64.9637) |
| 25+ | CNY53.330 (CNY60.2629) |
| 50+ | CNY51.050 (CNY57.6865) |
| 100+ | CNY48.770 (CNY55.1101) |
| 250+ | CNY46.530 (CNY52.5789) |
| 500+ | CNY45.260 (CNY51.1438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.27 (CNY83.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5200AMBA1ESCopy
Manufacturer Standard Lead Time8 weeks
Order Code4839008
IC TypePMIC for LX2160A Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
IC Case / PackageHWQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC for LX2160A Processors
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
-
IC Case / Package
HWQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.797157
