Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.820 (CNY48.3866) |
| 10+ | CNY33.940 (CNY38.3522) |
| 25+ | CNY31.810 (CNY35.9453) |
| 50+ | CNY30.450 (CNY34.4085) |
| 100+ | CNY29.130 (CNY32.9169) |
| 250+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY27.620 (CNY31.2106) |
| 1000+ | CNY27.060 (CNY30.5778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.82 (CNY48.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5023CMMA0ESCopy
Order Code4838705
Supply Voltage5.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators-
No. of Regulated Outputs3
IC Case / PackageHVQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC for i.MX, S32 Processors
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
3
No. of Pins
40Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
-
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006759
