Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPF5023CMBA0ESCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838704
Your Part Number
590 In Stock
Need more?
590 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.570 (CNY56.0141) |
| 10+ | CNY39.470 (CNY44.6011) |
| 25+ | CNY36.690 (CNY41.4597) |
| 50+ | CNY35.270 (CNY39.8551) |
| 100+ | CNY33.890 (CNY38.2957) |
| 250+ | CNY32.840 (CNY37.1092) |
| 500+ | CNY32.160 (CNY36.3408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.57 (CNY56.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5023CMBA0ESCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838704
Supply Voltage5.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators-
No. of Regulated Outputs3
IC Case / PackageHVQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC for i.MX, S32 Processors
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
3
No. of Pins
40Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
-
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.50754
