Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.420 (CNY51.3246) |
| 10+ | CNY36.000 (CNY40.680) |
| 25+ | CNY33.740 (CNY38.1262) |
| 50+ | CNY32.300 (CNY36.499) |
| 100+ | CNY30.900 (CNY34.917) |
| 250+ | CNY29.890 (CNY33.7757) |
| 500+ | CNY29.300 (CNY33.109) |
| 1000+ | CNY28.700 (CNY32.431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.42 (CNY51.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5020CMBA0ESCopy
Order Code4838699
Supply Voltage5.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageHVQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC for i.MX, S32 Processors
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
40Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648
