
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.490 (CNY298.8737) |
| 5+ | CNY239.780 (CNY270.9514) |
| 10+ | CNY215.070 (CNY243.0291) |
| 25+ | CNY202.720 (CNY229.0736) |
| 50+ | CNY198.670 (CNY224.4971) |
Product Information
Product Overview
MCIMX6L2DVN10AB is a i.MX 6SoloLite processor in 13x13mm 0.5mm pitch BGA package. It features NXP’s advanced implementation of the a single ARM® Cortex®-A9 MPCore™ multicore processor, which operates at speeds up to 1GHz. It includes 2D graphics processor and integrated power management. The processor provides a 32bit DDR3-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors.
- No GPU, no EPDC
- NEON MPE coprocessor
- Operating temperature range from 0°C to +95°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX Family i.MX 6SoloLite Series Microprocessors
-
432Pins
1.5V
Ethernet, I2C, I2S, SPI, UART, USB
32 bit
0°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.375V
1GHz
-
Surface Mount
95°C
i.MX 6SoloLite
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
