Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XS128CAECopy
Manufacturer Standard Lead Time41 weeks
Order Code2453526
Product RangeHCS12X Family S12XS Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.700 (CNY155.601) |
| 10+ | CNY109.340 (CNY123.5542) |
| 25+ | CNY102.270 (CNY115.5651) |
| 50+ | CNY98.380 (CNY111.1694) |
| 100+ | CNY94.490 (CNY106.7737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.70 (CNY155.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XS128CAECopy
Manufacturer Standard Lead Time41 weeks
Order Code2453526
Product RangeHCS12X Family S12XS Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XS Series Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's44I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XS
MCU FamilyHCS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HCS12X Family S12XS Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12XS
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
