Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08DZ128MLFCopy
Manufacturer Standard Lead Time26 weeks
Order Code2453502
Product RangeS08 Family S08D Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.660 (CNY158.9458) |
| 10+ | CNY112.130 (CNY126.7069) |
| 25+ | CNY105.000 (CNY118.650) |
| 50+ | CNY101.090 (CNY114.2317) |
| 100+ | CNY97.170 (CNY109.8021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.66 (CNY158.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08DZ128MLFCopy
Manufacturer Standard Lead Time26 weeks
Order Code2453502
Product RangeS08 Family S08D Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08D Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08DZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S08 Family S08D Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
40I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08DZ
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
