Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08AW32CFGERCopy
Manufacturer Standard Lead Time40 weeks
Order Code2453500
Product RangeS08 Family S08AW Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.520 (CNY77.4276) |
| 10+ | CNY67.150 (CNY75.8795) |
| 25+ | CNY65.780 (CNY74.3314) |
| 50+ | CNY64.410 (CNY72.7833) |
| 100+ | CNY63.040 (CNY71.2352) |
| 250+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.52 (CNY77.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08AW32CFGERCopy
Manufacturer Standard Lead Time40 weeks
Order Code2453500
Product RangeS08 Family S08AW Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08AW Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08AW
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S08 Family S08AW Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08AW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
