Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33PF8100EPES.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4838669
Your Part Number
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.430 (CNY90.8859) |
| 10+ | CNY62.610 (CNY70.7493) |
| 25+ | CNY57.810 (CNY65.3253) |
| 50+ | CNY55.690 (CNY62.9297) |
| 100+ | CNY53.560 (CNY60.5228) |
| 250+ | CNY52.450 (CNY59.2685) |
| 500+ | CNY51.330 (CNY58.0029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.43 (CNY90.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33PF8100EPES.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4838669
IC TypePMIC for i.MX8QM Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters7
No. of LDO Regulators4
No. of Regulated Outputs12
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC for i.MX8QM Processors
No. of Step-Down DC - DC Converters
7
No. of Regulated Outputs
12
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
4
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.776382
