KITPF502XSKTEVM

Evaluation Kit, PF502x, Multi-Channel PMIC Buck Converter

Image is for illustrative purposes only. Please refer to product description.
NXP KITPF502XSKTEVM Evaluation Kit, PF502x, Multi-Channel PMIC Buck Converter
NXP KITPF502XSKTEVM
NXP KITPF502XSKTEVM
ManufacturerNXP
Manufacturer Part NoKITPF502XSKTEVMCopy
Order Code3489293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY3,278.480 (CNY3,704.6824)
Price for:Each
Minimum: 1
Multiple: 1
CNY3,278.48 (CNY3,704.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerNXP
    Manufacturer Part NoKITPF502XSKTEVMCopy
    Order Code3489293
    Silicon ManufacturerNXP
    Silicon Core NumberPF502x
    Application Sub TypeDC/DC Buck Converter
    Kit ContentsBoard PF502x Connected to FRDM-KL25Z in Anti-Static Bag, 3ft USB-STD A to USB-B-mini Cable, Manual
    Product Range-
    Automotive Qualification Standard-
    SVHCNo SVHC (27-Jun-2024)

Product Overview

  • KITPF502XSKTEVM is a socket programming board/kit. The kit integrates all hardware needed to fully evaluate the PF502x family of power management integrated circuit (PMIC) products, which includes the PF5020, PF5023, and PF5024. It integrates a communication interface based on the FRDM-KL25Z freedom board to interface with the NXP GUI software to fully configure and control the PMIC.

    • Suitable for automotive, industrial applications
    • Suitable for automotive applications
    • Multi-output, OTP programmable, fit to ASIL-B safety level

    Contents

    PF502x socket programming board, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini cable.

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • Silicon Manufacturer

    NXP

    Kit Application Type

    Power Management - Voltage Regulator

    Kit Contents

    Board PF502x Connected to FRDM-KL25Z in Anti-Static Bag, 3ft USB-STD A to USB-B-mini Cable, Manual

    Automotive Qualification Standard

    -

    Silicon Core Number

    PF502x

    Application Sub Type

    DC/DC Buck Converter

    Product Range

    -

    SVHC

    No SVHC (27-Jun-2024)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:84733020
    US ECCN:3A991.a.2
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (27-Jun-2024)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.034