Print Page
Image is for illustrative purposes only. Please refer to product description.

4,620 In Stock
Need more?
4,620 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 10+ | CNY6.780 (CNY7.6614) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.670 (CNY5.2771) |
| 2500+ | CNY4.380 (CNY4.9494) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.14 (CNY10.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCA9517ADP,118Copy
Order Code4137225
Technical Datasheet
Logic Device TypeRepeater, Translator
Logic Family / Base NumberPCA9517A
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Max5.5V
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Device Type
Repeater, Translator
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Qualification
-
Automotive Qualification Standard
-
Logic Family / Base Number
PCA9517A
IC Case / Package
TSSOP
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
