Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Need more?
185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.260 (CNY45.4938) |
| 10+ | CNY30.960 (CNY34.9848) |
| 25+ | CNY28.630 (CNY32.3519) |
| 50+ | CNY27.350 (CNY30.9055) |
| 100+ | CNY26.070 (CNY29.4591) |
| 250+ | CNY24.850 (CNY28.0805) |
| 500+ | CNY24.390 (CNY27.5607) |
| 1000+ | CNY23.920 (CNY27.0296) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.26 (CNY45.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL 710-1ETR7Copy
Order Code4848143
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
100°C
Qualification
-
Supply Voltage Min
2.7V
IC Case / Package
MSOP
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
