Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoMPM12A05I12CR01.Copy
Order Code3220624
Product RangeVULCON Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.460 (CNY210.6998) |
| 10+ | CNY155.690 (CNY175.9297) |
| 25+ | CNY151.050 (CNY170.6865) |
| 100+ | CNY143.600 (CNY162.268) |
| 250+ | CNY139.710 (CNY157.8723) |
| 500+ | CNY136.200 (CNY153.906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.46 (CNY210.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoMPM12A05I12CR01.Copy
Order Code3220624
Product RangeVULCON Series
Connector Type AM12 Plug
No. of Positions5 Positions
Cable Length - Metric304.8mm
Product RangeVULCON Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
304.8mm
No. of Positions
5 Positions
Product Range
VULCON Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02395
