Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.700 (CNY174.811) |
| 10+ | CNY131.410 (CNY148.4933) |
| 25+ | CNY121.660 (CNY137.4758) |
| 100+ | CNY111.690 (CNY126.2097) |
| 250+ | CNY104.760 (CNY118.3788) |
| 500+ | CNY100.280 (CNY113.3164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.70 (CNY174.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoMPM12A04I12AF01.Copy
Order Code3220608
No. of Positions4 Positions
Cable Length - Metric304.8mm
Technical Specifications
No. of Positions
4 Positions
Cable Length - Metric
304.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021138
