Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoFPM12A05I12CF01.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3220599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY153.940 (CNY173.9522) |
| 25+ | CNY143.270 (CNY161.8951) |
| 50+ | CNY141.410 (CNY159.7933) |
| 100+ | CNY139.560 (CNY157.7028) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,539.40 (CNY1,739.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoFPM12A05I12CF01.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3220599
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric304.8mm
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
304.8mm
No. of Positions
5 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025583
