Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No978-025-020R121Copy
Order Code2627842
Product RangeARMOR 978 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.310 (CNY25.2103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.31 (CNY25.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No978-025-020R121Copy
Order Code2627842
Product RangeARMOR 978 Series
Product RangeARMOR 978 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 978-025-020R121 from Norcomp is a 978 series metalized plastic straight top entry D-sub backshell with 25 positions. This backshell has perimeter sealing clips for secure sealing. The strain relief design ensures secure fit for variety of cable diameters.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Easy assembly reduces manufacturing cost
- Metalized plastic provides up to 60dB shielding
Contents
Two backshells halves, Two saddle washers, Two housing screws, Two 4-40 mounting screws, Two 4-40 housing nuts, One strain relief thread rod.
Technical Specifications
Product Range
ARMOR 978 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
