Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No978-015-010R031Copy
Order Code2627865
Product RangeARMOR 978 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY9.920 (CNY11.2096) |
| 2500+ | CNY9.150 (CNY10.3395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No978-015-010R031Copy
Order Code2627865
Product RangeARMOR 978 Series
Product RangeARMOR 978 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 978-015-010R031 from Norcomp is a 978 series grey colour plastic straight top entry D-sub backshell with 15 positions. This backshell has perimeter sealing clips for secure sealing. The strain relief design ensures secure fit for variety of cable diameters.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Easy assembly reduces manufacturing cost
Contents
Two backshells halves, Two saddle washers, Two housing screws, Two 4-40 mounting screws, Two 4-40 housing nuts, One strain relief thread rod.
Technical Specifications
Product Range
ARMOR 978 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011685
