Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No978-009-010R031Copy
Order Code2627864
Product RangeARMOR 978 Series
Your Part Number
533 In Stock
Need more?
533 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.920 (CNY11.2096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No978-009-010R031Copy
Order Code2627864
Product RangeARMOR 978 Series
Product RangeARMOR 978 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 978-009-010R031 from Norcomp is a 978 series grey colour plastic straight top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure sealing. The strain relief design ensures secure fit for variety of cable diameters.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Easy assembly reduces manufacturing cost
Contents
Two backshells halves, Two saddle washers, Two housing screws, Two 4-40 mounting screws, Two 4-40 housing nuts, One strain relief thread rod.
Technical Specifications
Product Range
ARMOR 978 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 978-009-010R031
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010052
