Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No977-025-020R121Copy
Manufacturer Standard Lead Time18 weeks
Order Code2627839
Product RangeARMOR 977 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY10.220 (CNY11.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.99 (CNY19.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No977-025-020R121Copy
Manufacturer Standard Lead Time18 weeks
Order Code2627839
Product RangeARMOR 977 Series
Product RangeARMOR 977 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 977-025-020R121 from Norcomp is a 977 series metalized plastic straight top entry D-sub backshell in 25 positions. This backshell has perimeter sealing clips for secure sealing. Internal strain relief eliminates the need for grommets.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Operating temperature range from -35°C to 85°C
- Metalized plastic provides up to 60dB shielding
- Easy assembly reduces manufacturing cost
Contents
Two backshells halves, Two housing screws, Two housing nuts, Two 4-40 mounting screws, Two saddle washers, Two strain relief clamps, Two strain relief screws.
Technical Specifications
Product Range
ARMOR 977 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS, Nickel over Copper Plating Body
Alternatives for 977-025-020R121
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
