Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No977-015-020R121Copy
Order Code2627838
Product RangeARMOR 977 Series
Your Part Number
2,191 In Stock
1,400 more incoming. You can reserve stock now
263 Delivery in 3-4 Business Days(SG stock)
1,928 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.900 (CNY13.447) |
| 10+ | CNY10.090 (CNY11.4017) |
| 100+ | CNY8.610 (CNY9.7293) |
| 500+ | CNY7.690 (CNY8.6897) |
| 1000+ | CNY7.320 (CNY8.2716) |
| 2500+ | CNY6.860 (CNY7.7518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No977-015-020R121Copy
Order Code2627838
Product RangeARMOR 977 Series
Product RangeARMOR 977 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 977-015-020R121 from Norcomp is a 977 series metalized plastic straight top entry D-sub backshell with 15 positions. This backshell has perimeter sealing clips for secure sealing. Internal strain relief eliminates the need for grommets.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Operating temperature range from -35°C to 85°C
- Metalized plastic provides up to 60dB shielding
- Easy assembly reduces manufacturing cost
Contents
Two backshells halves, Two housing screws, Two housing nuts, Two 4-40 mounting screws, Two saddle washers, Two strain relief clamps, Two strain relief screws.
Technical Specifications
Product Range
ARMOR 977 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS, Nickel over Copper Plating Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01319
