Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No973-015-020R121Copy
Order Code2627832
Product RangeARMOR 973 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.530 (CNY77.4389) |
| 10+ | CNY58.260 (CNY65.8338) |
| 100+ | CNY49.500 (CNY55.935) |
| 250+ | CNY45.760 (CNY51.7088) |
| 500+ | CNY44.170 (CNY49.9121) |
| 1000+ | CNY42.040 (CNY47.5052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.53 (CNY77.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No973-015-020R121Copy
Order Code2627832
Product RangeARMOR 973 Series
Product RangeARMOR 973 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 973-015-020R121 from Norcomp is a 973 series metalized plastic straight/top entry D-sub backshell with 15 positions. This backshell has perimeter sealing clips for secure sealing.
- UL94 V-0 rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Metalized plastic provides up to 60dB shielding
- Operating temperature range from -55°C to 125°C
Contents
Two backshells halves, Two 4-40 thumbscrews, Two housing nuts, One metal strain relief clamp, Two strain relief screws.
Technical Specifications
Product Range
ARMOR 973 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
