Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No973-009-020R121Copy
Order Code2627831
Product RangeARMOR 973 Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.630 (CNY75.2919) |
| 10+ | CNY58.710 (CNY66.3423) |
| 100+ | CNY49.800 (CNY56.274) |
| 250+ | CNY45.850 (CNY51.8105) |
| 500+ | CNY44.480 (CNY50.2624) |
| 1000+ | CNY42.340 (CNY47.8442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.63 (CNY75.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No973-009-020R121Copy
Order Code2627831
Product RangeARMOR 973 Series
Product RangeARMOR 973 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 973-009-020R121 from Norcomp is a 973 series metalized plastic straight/top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure sealing.
- UL94 V-0 rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Metalized plastic provides up to 60dB shielding
- Operating temperature range from -55°C to 125°C
Contents
Two backshells halves, Two 4-40 thumbscrews, Two housing nuts, One metal strain relief clamp, Two strain relief screws.
Technical Specifications
Product Range
ARMOR 973 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 973-009-020R121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
