Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No973-009-010R011Copy
Order Code2627858
Product RangeARMOR 973 Series
Your Part Number
229 In Stock
Need more?
19 Delivery in 3-4 Business Days(SG stock)
210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.800 (CNY42.714) |
| 10+ | CNY32.120 (CNY36.2956) |
| 100+ | CNY27.270 (CNY30.8151) |
| 250+ | CNY25.250 (CNY28.5325) |
| 500+ | CNY24.350 (CNY27.5155) |
| 1000+ | CNY22.570 (CNY25.5041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.80 (CNY42.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No973-009-010R011Copy
Order Code2627858
Product RangeARMOR 973 Series
Product RangeARMOR 973 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 973-009-010R011 from Norcomp is a 973 series black colour plastic straight/top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure sealing.
- UL94 V-0 rated high temperature ABS (acrylonitrile butadiene styrene) material
- Operating temperature range from -55°C to 125°C
Contents
Two backshells halves, Two 4-40 thumbscrews, Two housing nuts, One metal strain relief clamp, Two strain relief screws.
Technical Specifications
Product Range
ARMOR 973 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
