Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-025-010R011Copy
Manufacturer Standard Lead Time31 weeks
Order Code2627857
Product RangeARMOR 970 Series
Your Part Number
8 In Stock
400 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.970 (CNY32.7361) |
| 10+ | CNY24.660 (CNY27.8658) |
| 100+ | CNY20.940 (CNY23.6622) |
| 250+ | CNY19.790 (CNY22.3627) |
| 500+ | CNY18.630 (CNY21.0519) |
| 1000+ | CNY17.800 (CNY20.114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.97 (CNY32.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-025-010R011Copy
Manufacturer Standard Lead Time31 weeks
Order Code2627857
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 970-025-010R011 from Norcomp is a 970 series black colour plastic straight/top entry D-sub backshell with 25 positions. This backshell has perimeter sealing clips for secure assembly. Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Robust design
- Operating temperature range from -30°C to 90°C
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws/nuts, One set of compression insert (various sizes).
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (4)
Alternatives for 970-025-010R011
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
