Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-015-010R011Copy
Order Code2627856
Product RangeARMOR 970 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.210 (CNY33.0073) |
| 10+ | CNY24.810 (CNY28.0353) |
| 100+ | CNY21.010 (CNY23.7413) |
| 250+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY18.760 (CNY21.1988) |
| 1000+ | CNY17.890 (CNY20.2157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.21 (CNY33.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-015-010R011Copy
Order Code2627856
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 970-015-010R011 from Norcomp is a 970 series black colour plastic straight/top entry D-sub backshell with 15 positions. This backshell has perimeter sealing clips for secure assembly. Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Robust design
- Operating temperature range from -30°C to 90°C
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws/nuts, One set of compression insert (various sizes).
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (4)
Alternatives for 970-015-010R011
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
