Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-009-030R121Copy
Order Code2124419
Product RangeARMOR 970 Series
Your Part Number
1,058 In Stock
400 more incoming. You can reserve stock now
136 Delivery in 3-4 Business Days(SG stock)
922 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.920 (CNY50.7596) |
| 10+ | CNY43.030 (CNY48.6239) |
| 100+ | CNY41.130 (CNY46.4769) |
| 250+ | CNY38.060 (CNY43.0078) |
| 500+ | CNY37.410 (CNY42.2733) |
| 1000+ | CNY36.910 (CNY41.7083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.92 (CNY50.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-009-030R121Copy
Order Code2124419
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 970 series Backshell is designed for rugged/robust applications. It features metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 4 industry sizes/positions (9, 15, 25 and 37). It is fully tapped assembly holes allow easy assembly keeping manufacturing. It is available in die cast with 2 different platings, metalized plastic and plastic.
- Straight/top entry
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure assembly
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Alternatives for 970-009-030R121
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0487
