Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No967-025-010R011Copy
Order Code2294337
Product RangeARMOR 967 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.510 (CNY85.3263) |
| 10+ | CNY73.880 (CNY83.4844) |
| 25+ | CNY72.250 (CNY81.6425) |
| 100+ | CNY70.810 (CNY80.0153) |
| 250+ | CNY69.360 (CNY78.3768) |
| 500+ | CNY67.920 (CNY76.7496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.51 (CNY85.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No967-025-010R011Copy
Order Code2294337
Product RangeARMOR 967 Series
Product RangeARMOR 967 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The SEAL-D 967 series Backshell available in 3 industry sizes (9, 15 and 25). The internal bushings and front baffle provide waterproof (IP67) seal to mating panel. It is made up of black ABS body with silicone rubber bushings/baffle and nickel-plated brass thumbscrews hardware.
- Straight/top entry
- 4-40 Thumbscrews supplied with backshell
- -50 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
ARMOR 967 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0314
