Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No966-025-030R121Copy
Manufacturer Standard Lead Time44 weeks
Order Code4552302
Product Range966 Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.340 (CNY341.6442) |
| 5+ | CNY283.370 (CNY320.2081) |
| 10+ | CNY264.390 (CNY298.7607) |
| 25+ | CNY249.930 (CNY282.4209) |
| 50+ | CNY238.070 (CNY269.0191) |
| 100+ | CNY229.290 (CNY259.0977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.34 (CNY341.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No966-025-030R121Copy
Manufacturer Standard Lead Time44 weeks
Order Code4552302
Product Range966 Series
Product Range966 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
966 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022012
