Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No952-025-030R121Copy
Order Code2124411
Product RangeARMOR 952 Series
Your Part Number
280 In Stock
100 more incoming. You can reserve stock now
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.000 (CNY84.750) |
| 10+ | CNY64.940 (CNY73.3822) |
| 100+ | CNY55.080 (CNY62.2404) |
| 250+ | CNY51.000 (CNY57.630) |
| 500+ | CNY49.200 (CNY55.596) |
| 1000+ | CNY48.970 (CNY55.3361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.00 (CNY84.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No952-025-030R121Copy
Order Code2124411
Product RangeARMOR 952 Series
Product RangeARMOR 952 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 952 series D-Sub Backshell is designed for rugged/robust applications. It is featuring all metal die cast housing and this backshell offers high reliability performance for the most challenging design applications. It is available in 4 industry sizes/positions (9, 15, 25 and 37). It is more robust design for those areas that need it and the 4-40 thumbscrews are supplied with backshell.
- Straight entry
- 360° Shielding with mechanical strain relief
- 2-Piece metalized plastic compression insert supplied (3 different sizes)
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
Applications
Industrial, Aerospace, Defence, Military, Avionics
Technical Specifications
Product Range
ARMOR 952 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (4)
Alternatives for 952-025-030R121
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0704
