Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P010210GRBR1Copy
Order Code2723597
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.220 (CNY194.6086) |
| 10+ | CNY155.460 (CNY175.6698) |
| 25+ | CNY150.370 (CNY169.9181) |
| 100+ | CNY141.540 (CNY159.9402) |
| 250+ | CNY137.200 (CNY155.036) |
| 500+ | CNY136.510 (CNY154.2563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.22 (CNY194.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P010210GRBR1Copy
Order Code2723597
Product RangeQUIK-LOQ 8P1P Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
No. of Contacts10Contacts
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body Plating-
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Contact Plating
Gold
Product Range
QUIK-LOQ 8P1P Series
Circular Connector Contact Type
PCB Socket
Connector Body Plating
-
IP Rating
IP50
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342
