Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.990 (CNY140.1087) |
| 10+ | CNY117.250 (CNY132.4925) |
| 25+ | CNY112.830 (CNY127.4979) |
| 100+ | CNY103.780 (CNY117.2714) |
| 250+ | CNY99.600 (CNY112.548) |
| 500+ | CNY98.520 (CNY111.3276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.99 (CNY140.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P007210GRBR1Copy
Order Code2723565
Connector TypeStandard Circular Connector
Circular Connector Shell StyleRight Angle Bulkhead Receptacle
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Socket
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Circular Connector Shell Style
Right Angle Bulkhead Receptacle
Coupling Style
Push-Pull
IP Rating
IP50
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010161
