Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.790 (CNY125.1927) |
| 10+ | CNY84.290 (CNY95.2477) |
| 25+ | CNY84.190 (CNY95.1347) |
| 100+ | CNY83.550 (CNY94.4115) |
| 250+ | CNY82.910 (CNY93.6883) |
| 500+ | CNY79.880 (CNY90.2644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.79 (CNY125.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P00717BGL621Copy
Order Code2723559
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Contact Material
Copper Alloy
IP Rating
IP50
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00766
