Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P006210GRBR1Copy
Order Code2723554
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.030 (CNY128.8539) |
| 10+ | CNY108.650 (CNY122.7745) |
| 25+ | CNY102.940 (CNY116.3222) |
| 100+ | CNY95.400 (CNY107.802) |
| 250+ | CNY90.980 (CNY102.8074) |
| 500+ | CNY89.010 (CNY100.5813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.03 (CNY128.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P006210GRBR1Copy
Order Code2723554
Product RangeQUIK-LOQ 8P1P Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
Circular Connector Shell StyleRight Angle Bulkhead Receptacle
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body Plating-
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Bulkhead Receptacle
Coupling Style
Push-Pull
IP Rating
IP50
Product Range
QUIK-LOQ 8P1P Series
Circular Connector Contact Type
PCB Socket
Connector Body Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
