Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P005210GRBR1Copy
Order Code2723544
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.300 (CNY116.729) |
| 10+ | CNY97.760 (CNY110.4688) |
| 25+ | CNY92.660 (CNY104.7058) |
| 100+ | CNY86.120 (CNY97.3156) |
| 250+ | CNY81.850 (CNY92.4905) |
| 500+ | CNY80.130 (CNY90.5469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.30 (CNY116.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P005210GRBR1Copy
Order Code2723544
Product RangeQUIK-LOQ 8P1P Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
Circular Connector Shell StyleRight Angle Bulkhead Receptacle
Circular Connector Contact TypePCB Socket
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
QUIK-LOQ 8P1P Series
Circular Connector Contact Type
PCB Socket
Contact Material
Copper Alloy
IP Rating
IP50
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Bulkhead Receptacle
Connector Body Plating
-
Contact Plating
Gold
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009344
