Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P004210GRF01Copy
Order Code2723536
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.980 (CNY103.9374) |
| 10+ | CNY87.980 (CNY99.4174) |
| 25+ | CNY83.970 (CNY94.8861) |
| 100+ | CNY79.970 (CNY90.3661) |
| 250+ | CNY75.960 (CNY85.8348) |
| 500+ | CNY71.950 (CNY81.3035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.98 (CNY103.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P004210GRF01Copy
Order Code2723536
Product RangeQUIK-LOQ 8P1P Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
No. of Contacts4Contacts
Circular Connector Contact TypePCB Socket
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
4Contacts
Connector Body Plating
-
Contact Plating
Gold
Product Range
QUIK-LOQ 8P1P Series
Circular Connector Contact Type
PCB Socket
Contact Material
Copper Alloy
IP Rating
IP50
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348
