Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P003210GRBR1Copy
Manufacturer Standard Lead Time14 weeks
Order Code2723524
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.320 (CNY98.6716) |
| 10+ | CNY82.770 (CNY93.5301) |
| 25+ | CNY79.650 (CNY90.0045) |
| 100+ | CNY74.540 (CNY84.2302) |
| 250+ | CNY70.820 (CNY80.0266) |
| 500+ | CNY70.590 (CNY79.7667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.32 (CNY98.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P003210GRBR1Copy
Manufacturer Standard Lead Time14 weeks
Order Code2723524
Product RangeQUIK-LOQ 8P1P Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
No. of Contacts3Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Connector Body Plating-
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
3Contacts
Connector Body Plating
-
Product Range
QUIK-LOQ 8P1P Series
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
IP Rating
IP50
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008256
